Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-F/45
Newark Part No.87F3914
Your Part Number
Technical Datasheet
2,424 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.920 |
| 25+ | $2.740 |
| 50+ | $2.610 |
| 100+ | $2.480 |
| 250+ | $2.400 |
| 500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-F/45
Newark Part No.87F3914
Technical Datasheet
Fan Frame Size120mm
For Use WithQualtek 120mm Axial Fans
Fixing Centers104.7mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09450-F/45 is a 120mm Fan Filter Assembly, plastic guard for 09 series. The fan filter assembly for the removal of dust and contaminating particles with quick and simple installation.
Applications
HVAC
Contents
Guard, Foam filter media (45PPI) and Media retainer.
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.7mm
Guard Material
Plastic
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 120mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (2)
Alternatives for 09450-F/45
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate