Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09362-M/45
Newark Part No.87F3913
Technical Datasheet
618 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.590 |
| 25+ | $1.470 |
| 50+ | $1.380 |
| 100+ | $1.300 |
| 250+ | $1.260 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09362-M/45
Newark Part No.87F3913
Technical Datasheet
Fan Frame Size92mm
Filter MaterialFoam
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 09362-M/45 is a 45ppi fan filter Foam Media for use with the 92mm axial fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
92mm
Product Range
-
Filter Material
Foam
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 09362-M/45
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability