Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09325-M/45
Newark Part No.87F3923
Your Part Number
Technical Datasheet
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.350 |
| 25+ | $1.320 |
| 50+ | $1.290 |
| 100+ | $1.260 |
| 250+ | $1.220 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09325-M/45
Newark Part No.87F3923
Technical Datasheet
Fan Frame Size80mm
Filter MaterialFoam
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09325-M/45 is a 45ppi Fan Filter Media for use with the 80mm axial fans. It is used for the removal of dust and contaminating particles with quick and simple installation.
Applications
Industrial
Technical Specifications
Fan Frame Size
80mm
Product Range
-
Filter Material
Foam
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09325-M/45
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability