Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08172
Newark Part No.88K2086
Your Part Number
Technical Datasheet
12,112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 10+ | $0.585 |
| 25+ | $0.548 |
| 50+ | $0.521 |
| 100+ | $0.493 |
| 250+ | $0.464 |
| 500+ | $0.434 |
| 1000+ | $0.425 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08172
Newark Part No.88K2086
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 80mm Axial Fans
Fixing Centers71.37mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08172 is a Fan Finger Guard Grille made of C1008 bright basic wire with a high quality nickel chrome finish. It is ideal for use with 80mm tubeaxial fans. It does not meet 0.250-inch maximum ring spacing for compliance with domestic and international safety agency requirements.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
71.37mm
Product Range
-
For Use With
Qualtek 80mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08172
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability