Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08128
Newark Part No.88K2079
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.520 |
| 25+ | $1.410 |
| 50+ | $1.330 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08128
Newark Part No.88K2079
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 120mm Axial Fans
Fixing Centers104.8mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 08128
4 Products Found
Product Overview
The 8128 is a Wire Form Fan Guard made of SWRM8 bright basic wire with bright nickel chrome plating. It offers 0.35±0.05 depth of serrations on wire and general tolerance unless noted is ±0.5mm. It is suitable for use with the 120mm axial fans.
- Weld joints to withstand 88lb pull force
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
104.8mm
Product Range
-
For Use With
Qualtek 120mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability