Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06325-M
Newark Part No.87F3929
Your Part Number
Technical Datasheet
459 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.050 |
| 25+ | $1.900 |
| 50+ | $1.770 |
| 100+ | $1.660 |
| 250+ | $1.590 |
| 500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06325-M
Newark Part No.87F3929
Technical Datasheet
Fan Frame Size80mm
For Use WithQualtek 80mm Axial Fans
Fixing Centers71.37mm
Filter MaterialStainless Steel
Guard MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 06325-M is an EMI/RFI Fan Filter for use with Qualtek 80mm axial fans. It is made of aluminum frame and stainless steel mesh.
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.37mm
Guard Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 80mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for 06325-M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability