Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1063Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55T7397
Your Part Number
571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 10+ | $9.770 |
| 25+ | $8.660 |
| 50+ | $8.140 |
| 100+ | $7.350 |
| 250+ | $7.070 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1063Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55T7397
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
928MHz
Gain
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Alternatives for W1063
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
