Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52626NL
Newark Part No.46W2039
Product RangePE-526XX Series
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.020 |
| 25+ | $2.510 |
| 50+ | $2.420 |
| 100+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52626NL
Newark Part No.46W2039
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance220µH
RMS Current (Irms)1.5A
DC Resistance Max0.42ohm
Inductance Tolerance-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
1.5A
Inductance Tolerance
-
Inductance
220µH
DC Resistance Max
0.42ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability