Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0429NLTCopy
Newark Part No.46W2141
Product RangeCMTC
Your Part Number
89 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $6.220 |
| 25+ | $5.820 |
| 50+ | $5.700 |
| 100+ | $5.590 |
| 250+ | $5.470 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0429NLTCopy
Newark Part No.46W2141
Product RangeCMTC
Technical Datasheet
DC Current Rating9.7A
Inductance810µH
DC Resistance Max0.014ohm
Product RangeCMTC
Impedance-
Common Mode Filter Case30.99mm x 25.4mm x 12.7mm
Inductor Case / Package-
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
9.7A
DC Resistance Max
0.014ohm
Impedance
-
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
810µH
Product Range
CMTC
Common Mode Filter Case
30.99mm x 25.4mm x 12.7mm
Product Length
30.99mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for P0429NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
