Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4329-P-FP28
Newark Part No.96K6334
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4329-P-FP28
Newark Part No.96K6334
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
Tones-
Sound Pressure Level (SPL)88dBA
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max6mA
Sound Level Distance10cm
Sound Level Distance10cm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AI-4329-P-FP28 is a fast pulse-tone Piezo Indicator with nickel-plated phosphor brass terminals and ABS housing. The buzzer generates minimum 88dBA sound pressure at 10cm.
- Panel mounting
- -20 to +60°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
28VDC
Operating Current Max
6mA
Sound Level Distance
10cm
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2.9kHz
Sound Level Distance
10cm
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate