New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

PRO SIGNAL - USB2-020FD - CABLE ASSEMBLY, USB 2.0, 0.25M, GREY

PRO SIGNALUSB2-020FD
Image is for illustrative purposes only.
Please refer to product description
PRO SIGNAL
Manufacturer:
PRO SIGNAL
Newark Part Number:
74M5109
Manufacturer Part No:
USB2-020FD

Technical Data Sheet (42.35KB) EN
Technical Data Sheet (42.35KB) EN

Product Information
  • CABLE ASSEMBLY, USB 2.0, 0.25M, GREY
  • Cable Length - Imperial: 0.82ft
  • Cable Length - Metric: 0.25m
  • Connector Type A: USB A Plug
  • Connector Type B: USB A Receptacle
  • Jacket Color: Grey
  • Cable Assembly Type: USB
Find Similar Products grouped by common attributes

Availability

124 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.48  

  1. Qty

Price

Qty Price
1  - 4 $2.48
5+  $2.39
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PSG90015

PRO SIGNAL

USB 2.0 CABLE, A TYPE M/F, 0.25M

Connector Type A:USB Type A Plug; Connector Type B:USB A Socket; Cable Length - Imperial:9.8"; Cable Length - Metric:250mm; Jacket Colour:Beige;

0
Price
For: 1 Each
1+
$1.15
100+
$0.889
250+
$0.803
500+
$0.728
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO SIGNAL) OR (Computer Cables) OR (USB2-020FD)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.15