Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23051
Newark Part No.70M9501
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23051
Newark Part No.70M9501
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Lead Length - Metric5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
50µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
5m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC23051
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate