Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23044
Newark Part No.70M9494
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.330 |
| 10+ | $17.400 |
| 100+ | $16.770 |
| 250+ | $15.510 |
| 500+ | $15.270 |
| 1000+ | $13.380 |
| 2500+ | $11.490 |
| 5000+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23044
Newark Part No.70M9494
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BLC
No. of Fibers2Fibres
Fibre TypeSinglemode
Lead Length - Metric2m
Fibre Diameter9µm / 125µm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SPC23044
2 Products Found
Product Overview
The SPC23044 is a duplex Fibre Optic Patch Cord with single-mode ST duplex to single-mode LC duplex connectors.
- 0.2dB at 1300nm Insertion loss
- 0.3dB at 1300nm Insertion loss (maximum)
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate