Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22768
Newark Part No.70M9840
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22768
Newark Part No.70M9840
Technical Datasheet
Attenuation Max5dB
Attenuation5dB
Fibre Optic Connector TypeFC
Wavelength Typ1550nm
Wavelength1550nm
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Attenuation Max
5dB
Fibre Optic Connector Type
FC
Wavelength
1550nm
Attenuation
5dB
Wavelength Typ
1550nm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate