Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01573
Newark Part No.24M6399
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
The PSG01573 is a 8-pin PCB mount mini DIN Socket with 0.6µm silver plated contacts.
- 2A, 12VDC Maximum Current ratings
- 30mΩ Maximum contact resistance
- 50MΩ at 250VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
