Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01461
Newark Part No.24M6347
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01461
Newark Part No.24M6347
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PSG01461 is a 8-pin in-line mini-DIN Audio Socket with black plastic body, copper contacts and a ABS back cover. This cable mount audio/video female connector has solder termination. In-line socket for connecting to standard mini DIN plugs. Solder connections and strain relief provided.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate