Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-431-RCCopy
Newark Part No.83R9244
Product RangeMulticomp Pro Piezo Transducers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.230 |
| 100+ | $3.350 |
| 500+ | $2.760 |
| 1000+ | $2.410 |
| 5000+ | $2.160 |
| 10000+ | $1.960 |
| 25000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-431-RCCopy
Newark Part No.83R9244
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Sound Pressure Level (SPL)88dB
Supply Voltage Max30V
Resonant Frequency3.5kHz
Transducer MountingPanel Mount
Operating Current Max3mA
Drive CircuitExternal
Sound Level Distance100mm
Sound Level Distance10cm
Capacitance0.02µF
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMulticomp Pro Piezo Transducers
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABT-431-RC is a black Piezo Transducer made of ABS housing.
- Very low profile
- Low current consumption
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
30V
Transducer Mounting
Panel Mount
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
88dB
Resonant Frequency
3.5kHz
Operating Current Max
3mA
Sound Level Distance
100mm
Capacitance
0.02µF
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Transducers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
