Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-405-RCCopy
Newark Part No.25M7505
Product RangeMP Transducers ABT
Your Part Number
630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.340 |
| 100+ | $1.830 |
| 500+ | $1.500 |
| 1000+ | $1.300 |
| 5000+ | $1.150 |
| 10000+ | $1.040 |
| 25000+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-405-RCCopy
Newark Part No.25M7505
Product RangeMP Transducers ABT
Technical Datasheet
Transducer Function0
Tones-
Supply Voltage Min1V
Supply Voltage Max30V
Resonant Frequency4kHz
Current Rating1mA
Sound Pressure Level (SPL)75dB
Drive CircuitExternal
Capacitance0.01µF
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
0
Supply Voltage Min
1V
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
75dB
Capacitance
0.01µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Supply Voltage Max
30V
Current Rating
1mA
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
MP Transducers ABT
Technical Docs (1)
Alternatives for ABT-405-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
