New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Microphones
                                                                                                    Print Page

                                                                                                    ABM-713-RC

                                                                                                    ELECTRET CONDENSER MICROPHONE, 16KHZ

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO ABM-713-RC
                                                                                                    MULTICOMP PRO ABM-713-RC
                                                                                                    MULTICOMP PRO ABM-713-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABM-713-RC
                                                                                                    Newark Part No.75T5924
                                                                                                    Product RangeMulticomp Pro Microphones Electret Condenser
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.310
                                                                                                    10+$2.060
                                                                                                    100+$1.610
                                                                                                    500+$1.320
                                                                                                    1000+$1.140
                                                                                                    5000+$1.020
                                                                                                    10000+$0.911
                                                                                                    25000+$0.877
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABM-713-RC
                                                                                                    Newark Part No.75T5924
                                                                                                    Product RangeMulticomp Pro Microphones Electret Condenser
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionMicrophone
                                                                                                    Microphone TypeECM
                                                                                                    DirectivityOmnidirectional
                                                                                                    Frequency Response Min50Hz
                                                                                                    Frequency Response Max16000Hz
                                                                                                    Signal to Noise Ratio (SNR)60dB
                                                                                                    Acoustic Overload Point (AOP)-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max10V
                                                                                                    Sensitivity (dB)-42dB
                                                                                                    Drain Current Max-
                                                                                                    Output Impedance2.2kohm
                                                                                                    Impedance2.2kohm
                                                                                                    Sensor Case / PackageRadial Leaded
                                                                                                    No. of Pins2Pins
                                                                                                    Output Interface-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Qualification-
                                                                                                    Product RangeMulticomp Pro Microphones Electret Condenser
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The ABM-713-RC from Pro Signal is an electret condenser microphone with PCB pins. It uses a foil type electret with aluminium material to detect minor sounds or air vibrations which in turn are converted to electrical signals for further use. These microphones are used in PDAs, recording devices, computers, telephones, hearing aids and security entry panels.

                                                                                                    • Omni-directional directivity
                                                                                                    • Standard operating voltage is 2V
                                                                                                    • Maximum operating voltage is 10V
                                                                                                    • Maximum current consumption is 0.5mA
                                                                                                    • Output impedance (F=1KHz, 1Pa) is lesser than 2.2Kohm
                                                                                                    • Frequency range from 50Hz to 16KHz
                                                                                                    • Sensitivity (at F=1KHz, 0dB=1V/Pa) is -42dB
                                                                                                    • Operating temperature range from -20°C to 60°C
                                                                                                    • 6mm x 2.7mm dimension
                                                                                                    • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Microphone

                                                                                                    Directivity

                                                                                                    Omnidirectional

                                                                                                    Frequency Response Max

                                                                                                    16000Hz

                                                                                                    Acoustic Overload Point (AOP)

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    10V

                                                                                                    Drain Current Max

                                                                                                    -

                                                                                                    Impedance

                                                                                                    2.2kohm

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Microphone Type

                                                                                                    ECM

                                                                                                    Frequency Response Min

                                                                                                    50Hz

                                                                                                    Signal to Noise Ratio (SNR)

                                                                                                    60dB

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Sensitivity (dB)

                                                                                                    -42dB

                                                                                                    Output Impedance

                                                                                                    2.2kohm

                                                                                                    Sensor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Multicomp Pro Microphones Electret Condenser

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ABM-713-RC

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.