Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTT-08Copy
Newark Part No.24M8691
Product RangePro Power - Twist Lock Cable Ties
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 5+ | $10.850 |
| 10+ | $8.780 |
| 25+ | $7.230 |
| 50+ | $6.150 |
| 250+ | $5.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTT-08Copy
Newark Part No.24M8691
Product RangePro Power - Twist Lock Cable Ties
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length25.4mm
Cable Tie Width1.8mm
Cable Bundle Diameter Max10mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangePro Power - Twist Lock Cable Ties
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
25.4mm
Cable Bundle Diameter Max
10mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
1.8mm
Minimum Loop Tensile Strength
-
Product Range
Pro Power - Twist Lock Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
