Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4926
Newark Part No.50N093
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.150 |
| 5+ | $208.940 |
| 10+ | $181.080 |
| 25+ | $159.720 |
| 100+ | $142.080 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$258.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4926
Newark Part No.50N093
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter9.525mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC4926 is a 100ft silver-gray heat treated Expandable Sleeve made of fiberglass ideal for abrasion and cut-through protection over insulated leads. It is compatible with varnishes, epoxies and bonding agents where maximum reinforcement between the glass and encapsulant is needed. The tightly braided fiberglass sleeve can be used as primary and secondary insulation for motor leads, small appliances, brush assemblies, electric resistance heating elements and similar low voltage applications.
- Excellent flexibility
- Designed as class 240C insulation
- Heat annealed
- Removes organic impurities, improves handling and reduces end fraying
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Motor Drive & Control
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
9.525mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate