Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG401
Newark Part No.73T9498
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.900 |
| 25+ | $24.960 |
| 50+ | $23.020 |
| 100+ | $21.620 |
| 250+ | $20.460 |
Price for:Each
Minimum: 1
Multiple: 1
$26.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG401
Newark Part No.73T9498
Technical Datasheet
Coaxial Cable TypeRG401
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter6.35mm
Impedance50ohm
Jacket Color-
Jacket MaterialUnjacketed
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG401
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
-
Reel Length (Metric)
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
6.35mm
Jacket Color
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
-
Wire Gauge
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate