Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-012-1025-BLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F3469
Product RangePVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4400+ | $29.740 |
Price for:Reel of 25
Minimum: 4400
Multiple: 4400
$130,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-012-1025-BLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F3469
Product RangePVS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangePVS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PVS-012-1025-BLK is a black standard wall Heat Shrink Tubing made of PVC and offers 2:1 shrink ratio.
- 1.32 Specific gravity
- 100°C Minimum recommended shrink temperature
- -20 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
2.36mm
Product Range
PVS Series
Technical Docs (2)
Alternatives for PVS-012-1025-BLK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
