Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.540 |
| 25+ | $26.250 |
| 50+ | $23.960 |
| 100+ | $22.310 |
| 250+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$28.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.71Copy
Newark Part No.24M1725
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColorUnjacketed
Wire Gauge21AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)459ft
Reel Length (Metric)140m
Operating Temperature Max155°C
Conductor Area CSA0.396mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.71mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable & Wire Type
-
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
140m
Conductor Area CSA
0.396mm²
Conductor Material
Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
21AWG
Reel Length (Imperial)
459ft
Operating Temperature Max
155°C
Voltage Rating
-
External Diameter
0.71mm
Product Range
-
Technical Docs (1)
Alternatives for ECW0.71
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
