Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0241
Newark Part No.52N9781
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter50.8mm
Length - Metric7.62m
Length - Imperial25ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8465-0241 is a black Hook and Loop Sleeving made of 100% nylon. This is a lightweight, expandable and braided monofilament sleeving with a hook and loop fastener. It is designed to allow easy wrap bundling and protection for wires, cables, hoses and tubes. It features cold temperature increases closure strength.
- Expandable sleeving/tubing
- Retains 50% of strength water immersion
- 10000 Cycles life
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
7.62m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
50.8mm
Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate