Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.830 |
| 100+ | $15.560 |
| 250+ | $14.300 |
| 500+ | $13.030 |
| 1000+ | $11.760 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$16.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827630Copy
Newark Part No.12T8934
Technical Datasheet
Label TypeSelf Adhesive
Label Height6.35mm
Label Dimensions6.35mm x 7.62mm
Label Width7.62mm
Label Diameter-
Label MaterialVinyl
Label LegendCE
Label ColourBlack on White
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Label Type: Self adhesive
- Material: Vinyl
- Colour: White
- Quantity: 500
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
6.35mm x 7.62mm
Label Diameter
-
Label Legend
CE
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Label Height
6.35mm
Label Width
7.62mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
