Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1444
Newark Part No.92N3684
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.510 |
| 5+ | $50.520 |
| 10+ | $44.730 |
| 25+ | $39.320 |
| 100+ | $35.360 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$59.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1444
Newark Part No.92N3684
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter15.571mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1444 is a black Flexible Slit Corrugated Loom Tubing. The tubing is made of nylon (polyamide) material and is used for wire harnessing.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
15.571mm
Length - Imperial
50ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate