Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No8409-0361
Newark Part No.16N851
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part No8409-0361
Newark Part No.16N851
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length201mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeHeat Stabilized
Product Range-
SVHCTo Be Advised
Product Overview
Heat stabilized cable tie for bundling and securing of cables, pipes and hoses.
- High chemical resistance
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
201mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Heat Stabilized
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate