Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO-LITE
Manufacturer Part NoFLDD4/3835
Newark Part No.24M2080
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Input Power
38W
Luminous Flux
3000lm
CFL Lamp Shape
Double D Turn Tube
Light Color
White
SVHC
To Be Advised
Lamp Base Type
GR10q
Average Bulb Life
10000h
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate