Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VPG FOIL RESISTORS |
|---|---|
| Manufacturer Part No | SHR 4-3825 0R010 A 1% MCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 91Y1557 |
| Product Range | SHR 4-3825 Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.620 |
| 5+ | $46.440 |
| 10+ | $44.330 |
| 25+ | $40.660 |
| 100+ | $37.490 |
| 500+ | $32.600 |
| 1000+ | $31.750 |
Price for:Each
Minimum: 1
Multiple: 1
$48.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VPG FOIL RESISTORS |
|---|---|
| Manufacturer Part No | SHR 4-3825 0R010 A 1% MCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 91Y1557 |
| Product Range | SHR 4-3825 Series |
| Technical Datasheet | |
| Resistance | 10mohm |
| Product Range | SHR 4-3825 Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | SIP |
| Voltage Rating | 500V |
| Resistor Technology | Metal Foil |
| Temperature Coefficient | ± 5ppm/K |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 38mm |
| Product Width | 6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 130°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
- High Power Resistor
Technical Specifications
| Resistance | 10mohm |
|---|---|
| Power Rating | 50W |
| Resistor Case / Package | SIP |
| Resistor Technology | Metal Foil |
| Resistor Type | High Power |
| Product Length | 38mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Product Range | SHR 4-3825 Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 5ppm/K |
| Product Diameter | - |
| Product Width | 6mm |
| Operating Temperature Max | 130°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
