Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM150RSD060
Newark Part No.31C0391
Your Part Number
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM150RSD060
Newark Part No.31C0391
Technical Datasheet
IGBT ConfigurationSeven Pack
Transistor PolarityN Channel
DC Collector Current150A
Continuous Collector Current150A
Collector Emitter Saturation Voltage2.3V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation416W
Power Dissipation Pd416W
Junction Temperature, Tj Max100°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max100°C
Transistor Case StyleModule
No. of Pins25Pins
IGBT TerminationTab
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Seven Pack
DC Collector Current
150A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation
416W
Junction Temperature, Tj Max
100°C
Operating Temperature Max
100°C
No. of Pins
25Pins
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
416W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
