Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoM57962CL-01
Newark Part No.16C1469
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins14Pins
Driver Case StyleSIP
IC Case / PackageSIP
Input TypeNon-Inverting
IC MountingThrough Hole
Source Current5A
Sink Current5A
Supply Voltage Min14V
Supply Voltage Max15V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Input Delay0.5µs
Output Delay0.8µs
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
14Pins
IC Case / Package
SIP
IC Mounting
Through Hole
Sink Current
5A
Supply Voltage Max
15V
Operating Temperature Max
60°C
Output Delay
0.8µs
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
IGBT
Driver Case Style
SIP
Input Type
Non-Inverting
Source Current
5A
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Input Delay
0.5µs
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate