Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoM57140-01
Newark Part No.73K1971
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoM57140-01
Newark Part No.73K1971
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs4 Output
Output Voltage - Output 115V
Output Current - Output 130mA
Output Voltage - Output 215V
Output Voltage - Output 315V
Output Current - Output 2100mA
Output Current - Output 3100mA
Product Range-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom20V
DC / DC Converter Output TypeFixed
Width33mm
Height18mm
DC / DC Converter MountingThrough Hole
Depth51.5mm
Input Voltage DC Min18V
Input Voltage DC Max22V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
4 Output
Output Current - Output 1
30mA
Output Voltage - Output 3
15V
Output Current - Output 3
100mA
Output Regulation
-
Input Voltage DC Nom
20V
Width
33mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
SVHC
To Be Advised
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
15V
Output Current - Output 2
100mA
Product Range
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
18mm
Depth
51.5mm
Input Voltage DC Max
22V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate