Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCD631615B
Newark Part No.08J5957
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current150A
Average On State Current150A
On State RMS Current235A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current5kA
Holding Current Max150mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CD631615B is a 7-pin dual SCR Isolated Module for use in applications requiring phase control and has DBC alumina insulator. The POW-R-BLOKTM module is isolated for easy mounting with other components on a common heat sink and quick connect gate terminal with provision for Keyed mating plug.
- Low thermal impedance
- Glass passivated chips
- Electrically isolated heat sinking
Applications
Power Management, Motor Drive & Control, Lighting, HVAC
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
150A
Gate Trigger Voltage Max
2V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
150A
On State RMS Current
235A
Peak Non Repetitive Surge Current
5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
