Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoCD630815C
Newark Part No.58T5710
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCD630815C
Newark Part No.58T5710
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max150mA
Average On State Current150A
Average Forward Current150A
On State RMS Current235A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current5.4kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
150A
Gate Trigger Voltage Max
2.5V
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.8kV
Average On State Current
150A
On State RMS Current
235A
Peak Non Repetitive Surge Current
5.4kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Alternatives for CD630815C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate