Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoBG2C-3015
Newark Part No.88K1004
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Silicon ManufacturerPowerex
Silicon Core NumberBG2C
Product Range-
Kit ContentsPrototype Board BG2C
SVHCTo Be Advised
Product Overview
BG2C-3015 is a universal gate drive prototype board. The BG2C is a two channel gate drive circuit designed for use with high frequency optimized IGBT modules. The BG2C utilizes VLA507 hybrid gate drivers and VLA106 series DC to DC converters to provide efficient switching of modules rated up to 300A. The hybrid gate drivers include high speed opto couplers with typical propagation delay times as short as 200ns for control signal isolation. The hybrid DC to DC converters provide fully isolated control power for each driving channel.
- 3A peak output current
- 2500Vrms isolation for control power and signals
- Standard AMP MTA .100inch input/output connectors
- Operates from a single 15VDC supply
- Wide output voltage swing +15V/-8V
- Low parts count, only 17 parts for two channels
- Compact size 2.7inch x 2.4inch (69mm x 61mm)
Applications
Power Management
Contents
Bare BG2C board, Two VLA507, Two VLA106-15242.
Technical Specifications
Kit Application Type
Power Management
Silicon Manufacturer
Powerex
Product Range
-
SVHC
To Be Advised
Application Sub Type
IGBT Gate Driver
Silicon Core Number
BG2C
Kit Contents
Prototype Board BG2C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
