Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoEM1126-48-2#
Newark Part No.71M3450
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.62 |
| 10+ | $12.92 |
| 50+ | $12.09 |
| 100+ | $11.67 |
| 250+ | $11.25 |
| 500+ | $10.84 |
| 1000+ | $10.56 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoEM1126-48-2#
Newark Part No.71M3450
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type BPin Tip Plug Stackable
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The EM1126-48-2# is a Test Lead with multi-stacking banana plug to stacking pin tip plug connection. For test versatility, the patch cord features vertical/horizontal stacking on the banana plug and vertical stacking on the pin tip side. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene insulation. The pin tip plug has gold-plated brass body, gold-plated beryllium copper stack-up spring and polypropylene insulation. It accepts 20AWG PVC Insulated wire.
- Patch cord converts a pin tip jack to a banana plug or a banana jack to a pin tip plug
- Banana and pin tip plugs are moulded directly to the wire for long life
- 55°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Pin Tip Plug Stackable
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability