Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73082-X-24
Newark Part No.10R1237
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
| 25+ | $46.070 |
| 50+ | $42.720 |
| 100+ | $41.760 |
| 200+ | $39.840 |
| 500+ | $38.400 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73082-X-24
Newark Part No.10R1237
Technical Datasheet
Connector to ConnectorSMA Quick Connect Plug to SMA Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG142B
Connector Type ASMA Quick Connect Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
SMA Quick Connect Plug to SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Quick Connect Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG142B
Connector Type B
SMA Straight Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate