Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 6881Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02J8381 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 6881Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02J8381 |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Connector Colour | - |
| External Diameter | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 6881 is a RCA Plug handles up to 6mm OD cable. Sleek silver and gold compact design. Body is made of die-cast zinc alloy with tarnish resistant nickel plating and gold plated brass contacts.
Applications
Audio
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | - |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
