Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6576-24-2
Newark Part No.25H6455
Product RangeModel 6576 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $11.770 |
| 50+ | $11.000 |
| 100+ | $10.620 |
| 250+ | $10.240 |
| 500+ | $9.850 |
| 1000+ | $9.600 |
Price for:Each
Minimum: 5
Multiple: 5
$61.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6576-24-2
Newark Part No.25H6455
Product RangeModel 6576 Series
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric610mm
Current Rating10A
Voltage Rating1kV
Insulator ColourRed
Product RangeModel 6576 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Lead Length - Imperial
24"
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
610mm
Voltage Rating
1kV
Product Range
Model 6576 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability