Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5423-C-36Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 94F5222 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
| Quantity | Price |
|---|---|
| 1+ | $31.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5423-C-36Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 94F5222 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Mini Pincer |
| Lead Length - Imperial | 36" |
| Lead Length - Metric | 914mm |
| Insulator Colour | - |
| Current Rating | 5A |
| Voltage Rating | 300Vrms |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 5423-C-36 is a Test Lead with moulded strain-relief BNC plug to Minipincer® test clip connection. The Minipincer® test clips have selectively gold-plated beryllium copper contact, nylon insulator and RG58C/U PVC insulated cable. The crimp BNC plug has tarnish resistant plated brass body, gold-plated brass centre contact and black PVC boot.
- 50°C Maximum operating temperature
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 36" |
| Insulator Colour | - |
| Voltage Rating | 300Vrms |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Mini Pincer |
|---|---|
| Lead Length - Metric | 914mm |
| Current Rating | 5A |
| Product Range | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
