Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5302-36-0
Newark Part No.10M4850
Product RangeModel 5302 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No5302-36-0
Newark Part No.10M4850
Product RangeModel 5302 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Voltage Rating150Vrms
Current Rating500mA
Insulator ColourBlack
Lead Length - Metric914mm
Lead Length - Imperial36"
Product RangeModel 5302 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
5302-36-0 is a SMD Grabber® test clip to stacking banana plug test lead ideal for temporary connector of surface mount devices to test equipment.
- Banana plug is vertical stackable and cross stackable
- Banana plug will mate to model #3259, 1581 or any standard banana jack
- 36" length, red colour test lead
Technical Specifications
Grabber Test Lead Type
Hook Clip
Voltage Rating
150Vrms
Insulator Colour
Black
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Current Rating
500mA
Lead Length - Metric
914mm
Product Range
Model 5302 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate