Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5187-K-48
Newark Part No.10M4719
Product RangeModel 5187 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 10+ | $44.630 |
| 50+ | $41.760 |
| 100+ | $40.320 |
| 250+ | $38.880 |
| 500+ | $37.440 |
| 1000+ | $36.480 |
Price for:Each
Minimum: 2
Multiple: 2
$94.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-K-48
Newark Part No.10M4719
Product RangeModel 5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product RangeModel 5187 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
47"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Current Rating
-
Lead Length - Metric
1.2m
Product Range
Model 5187 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate