Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5187-K-24
Newark Part No.89F325
Product RangeModel 5187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
Price for:Each
Minimum: 2
Multiple: 2
$95.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-K-24
Newark Part No.89F325
Product RangeModel 5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel 5187 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- BNC male with moulded strain relief to Micrograbber® test clips
- 24inch length
- Maximum voltage for hands free use is 300VDC
- One black and one red Micrograbber® test clips
- PVC moulded directly to cable and connectors
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Current Rating
-
Lead Length - Metric
610mm
Product Range
Model 5187 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
