Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5187-C-24
Newark Part No.10M4714
Product RangeModel 5187 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.29 |
| 10+ | $32.54 |
| 50+ | $30.45 |
| 100+ | $29.40 |
| 250+ | $28.35 |
| 500+ | $27.30 |
| 1000+ | $26.60 |
Price for:Each
Minimum: 1
Multiple: 1
$34.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-C-24
Newark Part No.10M4714
Product RangeModel 5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel 5187 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5187-C-24 is a Test Lead with molded strain relief BNC (male) to Minigrabber® test clip. BNC connector and breakout wires are molded directly to the cable for added pull strength. Black Grabber to BNC shell and red Grabber to BNC center contact.
- Attaches to terminals sizes up to 0.060" (1.5mm)
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Current Rating
-
Lead Length - Metric
610mm
Product Range
Model 5187 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate