Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPOMONA
Manufacturer Part No4846-K-24
Newark Part No.10M4370
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
