Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4650-24-2
Newark Part No.77B5972
Product RangeModel 4650 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $10.110 |
| 50+ | $9.460 |
| 100+ | $9.130 |
| 250+ | $8.800 |
| 500+ | $8.470 |
| 1000+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4650-24-2
Newark Part No.77B5972
Product RangeModel 4650 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Banana Plug
Voltage Rating300Vrms
Current Rating5A
Insulator ColourRed
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel 4650 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4650-24-2 is a 24-inch Test Lead with Minigrabber® test clip to in-line banana plug. The first end miniature test clip with gold-plated beryllium copper contact, moulded glass filled nylon insulation, 20AWG stranding tinned copper extra flexible polyvinyl insulated 2.21-inch outer diameter wire. The second end banana plug with one piece heat treated beryllium copper spring, nickel-plated brass plug body, polypropylene moulded to plug body and wire insulation. Ideal for connecting terminals and wire wrap post to test equipment.
- Red insulator
- 300Vrms/DC Operating voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Voltage Rating
300Vrms
Insulator Colour
Red
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Banana Plug
Current Rating
5A
Lead Length - Metric
610mm
Product Range
Model 4650 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
