Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.290 |
| 10+ | $32.540 |
| 50+ | $30.450 |
| 100+ | $29.400 |
| 250+ | $28.350 |
| 500+ | $27.300 |
| 1000+ | $26.600 |
Price for:Each
Minimum: 5
Multiple: 5
$171.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4532-C-36
Newark Part No.78B1742
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Voltage Rating45Vrms
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric914mm
Lead Length - Imperial36"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4532-C-36 is a Test lead with two minigator clips to BNC plug connection. The plug has tarnish resistant body, gold-plated contact, PVC moulded to cable and BNC. This plug accepts 20AWG tinned copper PVC insulated breakout leads and RG58C/U cable. The minigator clips are made of cadmium-plated steel and vinyl insulation.
- 50°C Maximum temperature
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
45Vrms
Insulator Colour
Black, Red
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clips x 2
Current Rating
5A
Lead Length - Metric
914mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
