Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3781-60-2
Newark Part No.10M4279
Product RangeModel 3781 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $8.460 |
| 50+ | $7.910 |
| 100+ | $7.640 |
| 250+ | $7.370 |
| 500+ | $7.090 |
| 1000+ | $6.910 |
Price for:Each
Minimum: 5
Multiple: 5
$44.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-60-2
Newark Part No.10M4279
Product RangeModel 3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-60-2 is a patch cord with Minigrabber® Test Clips on both ends, with cable length of 60-inches and is in red The patch cord is ideal for making temporary jumper connections on terminals and wire wrap posts. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire.
- Ideal for providing temporary jumper wires
- Provides excellent connector to terminals and wire wrap posts
- 60" in length
- Color is Red
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
Model 3781 Series
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability