Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3781-18-2
Newark Part No.10M4271
Product RangeModel 3781 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-18-2
Newark Part No.10M4271
Product RangeModel 3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-18-2 is a patch cord with Minigrabber® Test Clips on both ends, with cable length of 18-inches and is in red. The patch cord is ideal for making temporary jumper connections on terminals and wire wrap posts. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire.
- Ideal for providing temporary jumper wires
- Provides excellent connector to terminals and wire wrap posts
- 18" in length
- Color is Red
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
457mm
Current Rating
5A
Product Range
Model 3781 Series
Lead Length - Imperial
18"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate